Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKFM-E M8-3 :: Wing nuts, A2 stainless steel, M8, 3 pcs

Item-No.: SKFM-E M8-3
€2,99
Category of goods: 1 = discountable

SKFM-E M8-3

  • Product Description
  • Technical information
  • General
    • Type
    • Wing nuts
    • Material
    • Stainless steel
    • Thread
    • M8
  • Electrical values
    • Approval
    • RN 315
  • Packaging
    • Packaging
    • Pack of 3

DIN 315 wing nuts
Application: Lightweight metal connectors, hand tightened, such as for hanger bolts.
Area of use: General, furniture assembly, etc.
- Easy to loosen

A2 stainless steel, blank

Thread: M8
Contents: 3 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 55988/1
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wing nuts
    • Material
    • Stainless steel
    • Thread
    • M8
  • Electrical values
    • Approval
    • RN 315
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual