0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AUD CLICK :: Amazon Alexa-Enabled Portable Speaker


iLuv Aud Click

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 1.0
    • Colour
    • Black/silver
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Wireless
    • Wi-Fi
    • Bluetooth®
    • Yes
  • Electrical values
    • Accumulator
    • Li-ion (1000 mAh), run time: 3 hrs
  • Measures
    • Width
    • 63 mm
    • Depth
    • 63 mm
    • Height
    • 90 mm
  • Smart Home
    • Amazon Alexa
    • Yes
  • Music Services
    • amazon music
    • Yes
    • Spotify
    • Yes
Aud Click is a dual wireless, voice activated personal assistant. You can simply click and command to ALEXA for weather, news, timer, local shop, and much more.
You can also play music from your favorite streaming services and radio stations such as amazon music, Prime music, Spotify, tunein, and iHeart Radio

Ask and Ye Shall Receive
Use your voice to command your device using dual wireless (Bluetooth and Wi-Fi) function that allows for indoor and outdoor capabilities. Whether you are home or on-the-go simply tap the microphone button and ask for music, news, search information and more with the Alexa Voice Service.

Tap.Talk.Tunes.
More music options than ever. Using the Alexa Voice Service, play songs from your own library or connect to a number of streaming providers like Amazon Music, Prime Music, Spotify, TuneIn, iHeartRadio, and more.

Smart technology:
Use your voice to command Alexa

Click and command - what can you ask Alexa?
  • Weather
  • News
  • Timer
  • Music
  • find local shops
  • order directly from Amazon Prime
  • and much more


Click and play:
Play music from your favorite streaming services and radio stations: Amazon Music, Prime Music, Spotify, tunein, and iHeartRadio

Dual wireless of Wi-Fi / Bluetooth:
  • Wireless connection via your home Wi-Fi for ALEXA command or internet radio
  • Play music through Bluetooth anywhere even when there is no WiFi connection


Easy to use app:
Powerful control with the special App for easy setup

Superior sound:
360° Omni-directional powerful audio speaker with a unique volume adjustment wheel and jAura Sound

Portable design:
Compact and easy to travel so you can enjoy great music and Alexa on the go.

Multi-room experience:
Create a multi-room listening experience with multiple speakers playing the same or different music in various rooms.

Stereo:
Stereo speaker set up in group is available with stereo, left and right mode.



Manufacturer : ILUV
Factory number : AUDCLICKBK
Package weight : 0.365 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 1.0
    • Colour
    • Black/silver
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Wireless
    • Wi-Fi
    • Bluetooth®
    • Yes
  • Electrical values
    • Accumulator
    • Li-ion (1000 mAh), run time: 3 hrs
  • Measures
    • Width
    • 63 mm
    • Depth
    • 63 mm
    • Height
    • 90 mm
  • Smart Home
    • Amazon Alexa
    • Yes
  • Music Services
    • amazon music
    • Yes
    • Spotify
    • Yes
Datasheet/manual