Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 43730 :: Blood pressure monitor for the wrist


WS 43730

  • Product Description
  • Technical information
  • General
    • Type
    • Blood pressure measuring device
    • Design
    • Wrist
  • Display
    • Display type
    • LCD

  • WHO indicator (coloured light display for the evaluation of blood pressure according to WHO criteria)

  • Fuzzy logic (for detection of inflation pressure)

  • For the wrist with LCD display

  • Large 4-line LCD display for systolic and diastolic blood pressure and heart rate

  • Fully automatic inflation and deflation

  • Measurement accuracy: Blood pressure + / - 3 mmHg, pulse +/-5%

  • Built-in quartz clock

  • 85 measurement memory with date and time

  • Battery status indicator

  • Includes Batteries

  • Includes Storage box




Manufacturer : WEINBERGER
Factory number : 43730
Package weight : 0.223 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blood pressure measuring device
    • Design
    • Wrist
  • Display
    • Display type
    • LCD