0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 06682 :: Diet household scale, electronic

Item-No.: WS 06682
€19,95



Bargain Item!
Limited amount available.

WS 06682

  • Product Description
  • Technical information
  • General
    • Type
    • Scales
    • Design
    • Kitchen
  • Display
    • Display type
    • LCD
  • Specials
    • Specification
    • 5 kg
  • Your personal diet control
  • Weight indication in g or oz
  • Capacity max. 5000 g (5 kg or 11.02 lb)
  • Weighing steps 1 g (0.035 oz)
  • Tare weighing function
  • Food code 400
  • Kcal (kilocalories) and kJ (kilojoules)
  • Chol (cholesterol)
  • BE (carbohydrate exchange units)
  • Carbohydrates, fat and protein value
  • Indicator with overcapacity
  • Automatic power saving feature
  • Battery indicator etc.
  • Colour: silver
  • Dimensions: 26.2 x 15.7 cm
  • Includes Batteries: 2 x CR 2032



Manufacturer : WEINBERGER
Factory number : 06682
Package weight : 0.735 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scales
    • Design
    • Kitchen
  • Display
    • Display type
    • LCD
  • Specials
    • Specification
    • 5 kg
Datasheet/manual