0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS WG33 :: Bluetooth 4.0 smart heart rate monitor


VENTUS WG33

  • Product Description
  • Technical information
  • General
    • Type
    • Heart rate monitor
    • Technology
    • Bluetooth
  • Interfaces
    • Bluetooth
    • 4.0
  • Implementation
    • power supply
    • CR 2032
Wireless heart rate monitor

• Bluetooth 4.0 smart technology
• Compatible with the majority of fitness apps
• Enable Bluetooth on your smartphone — and get started
• Removable belt, washable

Compatible with:
Map My Ride
Map My Run
Run Keeper
Endomondo
LogYourRun pacer
Jog Log Pro
WahooFitness
Sports Tracker
Runtastic

Power supplied by 1 x CR 2032



Manufacturer : VENTUS
Factory number : WG33
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heart rate monitor
    • Technology
    • Bluetooth
  • Interfaces
    • Bluetooth
    • 4.0
  • Implementation
    • power supply
    • CR 2032
Datasheet/manual