0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED ARMBAND :: LED armband (2 pieces) for joggers, cyclists


LED ARMBAND

  • Product Description
  • Technical information
  • General
    • Type
    • Wristband
    • Colour
    • Yellow
    • Technology
    • LED
    • Housing
    • Kunststoff
    • Accessory
    • inkl. Batterien
LED ARMBAND for joggers and cyclists
Incl. battery (1 x CR 2032)

This armband stands out through its four flashing red light-emitting diodes and its long battery life of around 120 hours.
Empty cell batteries are easy to replace to ensure lasting enjoyment of the LED armband.
In addition to the LEDs, the reflective material used for the band enhances the item's excellent visibility effect.
Features velcro fastening for quick and easy fitting to the arm or above the ankle.

Manufactured in accordance with standard EN 13356.



Manufacturer : FILMER
Factory number : 40104
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wristband
    • Colour
    • Yellow
    • Technology
    • LED
    • Housing
    • Kunststoff
    • Accessory
    • inkl. Batterien
Datasheet/manual