0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN BLDPRESS40B :: Bluetooth blood pressure monitor for upper arm


KN BLDPRESS40B

  • Product Description
  • Technical information
  • General
    • Type
    • Blood pressure measuring device
    • Technology
    • Bluetooth
    • Design
    • Upper arm
  • Interfaces
    • Bluetooth
    • Yes
Upper arm blood pressure monitor for measuring own blood pressure and monitoring health. The measurement device automatically inflates the cuff and performs the measurement. With a free app available in the Apple App Store and via Google Play, results can be stored, tracked and shared.

• Blood pressure and pulse measurement (SYS and DIA)
• 60 memory slots for up to two users, including time and date
• Detection of irregular heartbeats (IHD)
• Free app for iPhone and Android™ devices

(Supplied without smartphone)



Manufacturer : KÖNIG
Factory number : KN-BLDPRESS40B
Package weight : 0.523 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blood pressure measuring device
    • Technology
    • Bluetooth
    • Design
    • Upper arm
  • Interfaces
    • Bluetooth
    • Yes