Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HC LS10N :: Digital luggage/suitcase scales up to 50 kg


HC LS10N

  • Product Description
  • Technical information
  • General
    • Type
    • Luggage scale
    • Technology
    • max 50 kg
    • Design
    • Digital

With this compact luggage scale you can avoid additional transport expenses at the airport. If you exceed the 50 kg/110 lb maximum, a warning will be displayed.

You can reset the scale to 0 with the zero and tare function.
You can also use it to measure the room temperature in °C and °F.

  • Display in kilograms or pounds

  • Room temperature

  • Warning when the maxim weight is reached

  • Compact travel size




Manufacturer : KÖNIG
Factory number : HC-LS10N
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Luggage scale
    • Technology
    • max 50 kg
    • Design
    • Digital
Datasheet/manual