0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS LC HD-3000 FB :: Microsoft Lifecam HD-3000 for Business


LifeCam HD-3000 for Business

  • Product Description
  • Technical information
  • General
    • Type
    • Webcam
    • Resolution
    • Up to 1280 x 720
    • System requirements
    • Windows XP, Vista, 7
  • Specials
    • Specification
    • 720p
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Microphone
    • Integrated
  • Measures
    • Connection cable length
    • 1.5 m
Take centre stage in widescreen format
With this real HD camera you create brilliant videos with strong colours that you can easily post on your favourite social networking sites.

Features:
  • Skype certified: experience more together in HD, with the Skype-certified HD LifeCams from Microsoft.
  • HD video chat with 720p: an experience in true HD quality
  • Widescreen: 16:9 format for video recordings in widescreen format.
  • TrueColor technology: the TrueColor technology automatically ensures brilliant videos in rich colours in almost any lighting conditions.
  • Noise-cancelling microphone: crystal clear sound reproduction and integrated non-directional microphone with acoustic noise reduction.
  • Universal holder: works on a desktop, laptop or notebook.
  • Share a video: share videos with Messenger, Facebook, YouTube and Twitter.
  • Compatible with: Windows Live Messenger, Yahoo!, AOL Instant Messenger and Skype.
  • Direct support for: Windows Live Movie Maker
  • With just a mouse click you can start a new video project. The finished videos in widescreen format can then be uploaded to social networking sites using Windows Vista (or a later version of Windows) (a broadband connection may be required.)
  • Direct support for Windows Live Photo Gallery
  • Easily download photos that can be edited, labelled and shared with friends and family.
  • Windows Live Call button: make video calls quickly and easily with Windows Live Messenger (requires Windows Vista or a later version of Windows. The video resolution depends on the messaging client).
  • 3 year limited warranty



Manufacturer : MICROSOFT
Factory number : T4H-00004
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Webcam
    • Resolution
    • Up to 1280 x 720
    • System requirements
    • Windows XP, Vista, 7
  • Specials
    • Specification
    • 720p
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Microphone
    • Integrated
  • Measures
    • Connection cable length
    • 1.5 m