Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH PTZ PC :: Webcam with USB for 1080p Video


Logitech® PTZ Pro Camera

  • Product Description
  • Technical information
  • General
    • Type
    • Webcam
    • Assembly
    • Camera mounting on desk or wall
    • Accessory
    • Fernbedienung, Netzteil, USB-Kabel, Halterung
    • System requirements
    • Windows® 7, 8.1 or higher
    • Apple
    • Mac OS X 10.7 or higher
  • Interfaces
    • USB
    • 2.0
  • Display
    • Resolution
    • Up to 1920 x 1080
  • Implementation
    • Microphone
    • Without
  • Measures
    • Connection cable length
    • 3.0 m
    • Width
    • 130 mm
    • Depth
    • 150 mm
    • Height
    • 130 mm
  • Specials
    • Warranty
    • 2 year(s)
The USB 1080p PTZ camera that brings every collaboration to life
  • HD 1080p video quality at 30 frames/second

  • H.264 UVC 1.5 with Scalable Video Coding (SVC)

  • 90° Field of View

  • Motorized 260° pan, 130° tilt and full HD 10X lossless zoom controlled from remote

  • 3 camera preset positions plus home position button

  • PTZ far-end camera control of ConferenceCam products in supported apps

  • Zeiss optics with autofocus

  • Kensington security slot

  • LED to confirm video streaming

  • Standard tripod thread

  • Camera mount, table or wall


Make your space a PTZ camera space
USB-enabled HD 1080p PTZ video camera delivers professional video quality to a conference room or event space.

Ideal for custom integration
Customize conference rooms and event spaces with the flexibility of multiple mounting options and presets.

See and be seen
Zoom wide or zero in on close-ups with 10x full HD lossless zoom and razor-sharp Zeiss optics.

The big picture
The 90° field of view with mechanical 260° pan and 130° tilt provides visual flexibility and control in any size conference room or event space.

H.264 UVC 1.5 with SVC
Advanced camera technology frees up bandwidth by processing video within the PTZ camera, resulting in a smoother video stream in applications like Skype for Business and Microsoft® Lync® 2013.

USB Plug-and-Play connectivity
Easily connect to a PC, Mac or USB-enabled host with no additional software required. Camera presets and the 3.05 m (10 ft) attached USB cable provide versatility for a wide range of camera set-up options.

Broad application compatibility
Certified for Skype for Business, Optimized for Lync, Cisco Jabber® and WebEx® compatible1, and Skype™ certified ensures an integrated experience with most business-grade UC platforms.

Use your choice of UC video application
Works on virtually any desktop videoconferencing and UC application with no proprietary and expensive systems to set up.

Far-end camera control
Operate camera pan, tilt and zoom functions2 of another PTZ Pro Camera, Logitech ConferenceCam or Webcam C930e in the other location.

Control meeting functions with intuitive remote
Easily operate camera pan, tilt, zoom functions, and the multiple presets with the remote control.

Multiple mounting options
Configure the conference room or event space the way you want: use the PTZ camera on a table or mount on a wall with included hardware. The camera includes a standard tripod thread for added flexibility.

Kensington security slot
Kensington lock-enabled, the security slot offers a simple, built in security solution to help provide security from theft.

  1. See www.logitech.com/ciscocompatibility for the latest version.

  2. With Skype for Business, Microsoft Lync 2010 and 2013 deployments; requires plug-in download.



Manufacturer : LOGITECH
Factory number : 960-001022
Package weight : 1.979 kg
RoHS : conform
Technical information
  • General
    • Type
    • Webcam
    • Assembly
    • Camera mounting on desk or wall
    • Accessory
    • Fernbedienung, Netzteil, USB-Kabel, Halterung
    • System requirements
    • Windows® 7, 8.1 or higher
    • Apple
    • Mac OS X 10.7 or higher
  • Interfaces
    • USB
    • 2.0
  • Display
    • Resolution
    • Up to 1920 x 1080
  • Implementation
    • Microphone
    • Without
  • Measures
    • Connection cable length
    • 3.0 m
    • Width
    • 130 mm
    • Depth
    • 150 mm
    • Height
    • 130 mm
  • Specials
    • Warranty
    • 2 year(s)