Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH HD C920 :: Logitech HD Pro webcam C920


Logitech HD Pro Webcam C920

  • Product Description
  • Technical information
  • General
    • Type
    • Webcam
    • Resolution
    • Up to 1920 x 1080
    • System requirements
    • Windows® 7, 8.1 or higher
    • Accessory
    • Software
  • Specials
    • Specification
    • 1080p
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Connection cable length
    • 1.8 m

  • Full HD video calls in 1080p via Skype™: Enjoy exceptionally lifelike video calls in Full HD 1080p and 720p via Skype.

  • The C920 can be used with all your favourite applications: Windows Live™ Messenger, Logitech Vid™ HD, Yahoo!® Messenger, Gmail™ Voice and Video Chat, Facebook® and Google+.

  • Full HD video recordings in 1080p and fast uploads: thanks to H.264 video compression, you can quickly upload Full HD videos in 1080p or photos with 15 MP to Facebook®, Twitter™ or YouTube™, without affecting your computer's performance.

  • It's all in the detail: The Carl Zeiss lens with 20-stage auto-focus guarantees extraordinarily detailed images at all times.

  • Stereo sound with two microphones: The microphones attached on either side of the webcam ensure clear conversations in the best quality.

  • Logitech Fluid Crystal™ technology: Ensures fluid movements, sharp images with realistic colours and clear sound. So that your Logitech webcam can do even more.

  • 2-year warranty and technical hotline


Logitech® HD Pro webcam C920. Full HD video calls in 1080p — faster, smoother and on more computers. Your friends and family can see you even more clearly thanks to HD video in 720p. No time to talk? Send a Full HD video clip in 1080p to your friends and family. Or upload it to Facebook®, Twitter™ or YouTube™ with just one click.

Technical data
  • Full HD video calls in 1080p (up to 1920 x 1080 pixels) with the latest version of Skype for Windows

  • 720p HD video calls (up to 1280 x 720 pixels) with supported programs

  • Photos with up to 15 megapixels (software interpolated)

  • Full HD video recordings (up to 1920 x 1080 pixels)

  • Logitech Fluid Crystal™ technology

  • H.264 video compression

  • Carl Zeiss® lens with 20-stage auto-focus

  • Two built-in stereo microphones with noise reduction

  • Automatic exposure adjustment

  • Hi-Speed USB 2.0 certified (ready for USB 3.0)

  • Universal bracket with tripod socket for notebooks, LCD and CRT monitors


Logitech webcam software:**
  • Video recordings and photos

  • 1-click upload of HD videos to Facebook®, Twitter™ and YouTube™ (registration required)

  • Logitech Vid™ HD***

** Software must be downloaded and installed.

Included with delivery:
  • Webcam with 1.8 m long cable

  • User manual

  • 2-year manufacturer warranty and technical hotline




Manufacturer : LOGITECH
Factory number : 960-001055
Package weight : 0.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Webcam
    • Resolution
    • Up to 1920 x 1080
    • System requirements
    • Windows® 7, 8.1 or higher
    • Accessory
    • Software
  • Specials
    • Specification
    • 1080p
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Connection cable length
    • 1.8 m
Datasheet/manual