Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH HD C615 :: Logitech C615 HD webcam


Logitech C615 HD Webcam

  • Product Description
  • Technical information
  • General
    • Type
    • Webcam
    • Resolution
    • Up to 1920 x 1080
    • System requirements
    • XP, Vista, 7
    • Accessory
    • Software, 90 cm extension cable, stand
  • Specials
    • Specification
    • 1080p
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Microphone
    • RightSound technology
  • Measures
    • Connection cable length
    • 0.9 m

The Logitech® HD Webcam C615 offers high definition in every respect, be it HD video calling or Full HD video recordings in 1080p.

• Record stunning Full HD videos in 1080p in widescreen format and upload them to Facebook®, Twitter™ or YouTube™ with just one click.
• Your HD video calls with family and friends are even clearer and more realistic thanks to 720p quality — and it works with most instant messenger applications and Logitech Vid™ HD. And the auto-focus ensures sharp images, even in extreme close-ups.
• Thanks to the flat foldable design and short USB cable, the webcam is easy to transport. The USB extension cable offers additional flexibility if required. In addition, the camera has a tripod mount and a 360-degree pan function — for uncomplicated recordings and video calls from every angle.
• The HD Webcam C615 works with PC and Mac®, as well as all major video-calling clients including Skype® and FaceTime®. And if you want to edit your photos, it is also compatible with iPhoto®, iMovie® and even Photo Booth®.
• Take stunning photos with up to 8 megapixels (software interpolated).

Technical data
• Full HD video recordings in 1080p resolution (up to 1920 x 1080 pixels) with the recommended system configuration
• HD video calls (1280 x 720 pixels) with the recommended system configuration
• Logitech Fluid Crystal™ technology*
• Auto-focus
• Photos with up to 8 megapixels (software interpolated)
• Built-in microphone with automatic noise reduction
• Hi-Speed USB 2.0 certified (recommended)
• Universal bracket for notebooks, LCD and CRT monitors

Logitech webcam software:
• Logitech Fluid Crystal technology
• Logitech Vid™ HD
• Automatic exposure adjustment
• Video recordings and photos
• MAGIX™ photo and video editing**
• 1-click upload of HD videos to Facebook®, Twitter™ and YouTube® (registration required)
• Logitech Video Effects: fun filters, avatars, accessories and video mask studio***

With this flexible foldable webcam you can make HD video calls in 720p and upload Full HD videos in 1080p to Facebook with just one click. You can choose the content, location and setup.

Full HD video recordings in 1080p
Record your videos in Full HD 1080p and in a stunning widescreen format.

HD video calls in 720p
You can make video calls in 720p with most instant messenger applications and Logitech Vid™ HD.*

High-quality auto-focus
Thanks to the built-in auto-focus, your images remain sharp even in close-ups (from a distance of 10 cm from the lens).

1-click upload to Facebook®
With just one click, you can record Full HD videos in 1080p resolution and upload them to Facebook, Twitter™ or YouTube®.

Flexible, portable design
Thanks to the foldable design and the short USB cable, the webcam is easy to transport. The USB extension cable offers additional flexibility if required.

Rotatable design with tripod mount
If you mount the webcam on a tripod, you have even more position options. Thanks to the 360° pan function, calls and recordings are possible from any angle.

Compatible with Windows® and Mac®
Windows? Mac? iChat®? Skype™? Google Voice™ and Chat? It doesn't matter. Your webcam works with all of them. For editing your photos, it is compatible with iPhoto®, iMovie® and even Photo Booth®.

8-megapixel snapshots
For high-resolution snapshots of up to 8 megapixels (software interpolated).

Includes Logitech Vid™ HD
HD video calls are now free, fast and easy. The software is installed when you set up your webcam. And you can even leave video messages for friends and family if they can't answer your call.

Logitech More HD
Thanks to More HD, this webcam compresses the video image during the call, so that you can permanently enjoy HD quality and your computer works more efficiently, even if it is somewhat old.**

Logitech Video Effects
With Video Effects you can increase the fun factor in your video calls. Spice up your video calls with neon colours and fish-eye filters — or create your own mask with the video mask studio.***

Free video editing software
Logitech and MAGIX bring you a special offer: You can now get MAGIX™ Photo Manager 9 and MAGIX™ Video Easy with your new Logitech webcam. And they're free.****

Login using facial recognition
Log in to your computer and your websites using the built-in facial recognition software. This will save you time and impress your friends.*****

Included with delivery
• Webcam with 90-cm cable and tripod mount (tripod not included)
• 90 cm long extension cable
• Logitech webcam software with Logitech Vid™ HD (for PC and Mac®)
• User manual
• 2-year manufacturer warranty and technical hotline



Manufacturer : LOGITECH
Factory number : 960-001056
Package weight : 0.372 kg
RoHS : conform
Technical information
  • General
    • Type
    • Webcam
    • Resolution
    • Up to 1920 x 1080
    • System requirements
    • XP, Vista, 7
    • Accessory
    • Software, 90 cm extension cable, stand
  • Specials
    • Specification
    • 1080p
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Microphone
    • RightSound technology
  • Measures
    • Connection cable length
    • 0.9 m
Datasheet/manual