Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH C930E :: Logitech webcam C930e


Logitech Webcam C930e

  • Product Description
  • Technical information
  • General
    • Type
    • Webcam
    • System requirements
    • Windows 7, 8
    • Apple
    • Mac OS® X 10.7 or higher
    • Accessory
    • Cover panel
  • Specials
    • Specification
    • 1080p
    • Warranty
    • 3 year(s)
  • Display
    • Resolution
    • Up to 1920 x 1080
  • Interfaces
    • USB
    • 2.0

The Logitech webcam C930E is the most advanced HD webcam yet from Logitech, the global leader among webcam manufacturers. As the first business webcam, the C930e offers a 90-degree field of view and Full HD 1080p with H.264/SVC UVC 1.5 coding; using this latest technology it ensures free PC bandwidth and optimised functions for the most professional video conversations. The C930e boasts 1080p HD video recording with 30 frames per second, so you can enjoy true-to-life picture quality. The RightLight™ 2 technology and a Carl Zeiss® glass lens ensure crystal-clear image quality even in low-light conditions. Thanks to its 90-degree field of view, the pan, tilt and zoom functions and auto focus, you can communicate directly from the desktop via video — so you can produce video connections in HD quality, hold presentations in front of a whiteboard or present documents and demos in crystal-clear optics. With its simple setup and operation the Logitech C930e webcam is the most advanced webcam solution for desktop video communications.

  • HD video quality in 1080p with 30 frames per second

  • H.264 with scalable video coding (SVC) and UVC 1.5 coding technology

  • 90-degree diagonal field of view

  • Logitech RightLight™ 2 technology and auto focus

  • Certified for Microsoft® Lync™ 2013 and Skype™, compatible with most UC and web conferencing applications


Contents
  • Logitech C930e webcam

  • Privacy shutter

  • Quick start guide


Compatibility
  • Windows 7 or Windows 8 (Note: Windows 7 now provides HD via MJPG. Driver for H.264 is TBD)

  • Mac OS X 10.7 or higher

  • 2.4 GHz Intel® Core 2 Duo processor

  • 2 GB RAM or more

  • Hard disk storage for recorded videos

  • USB 2.0 connection (USB 3.0-compatible)




Manufacturer : LOGITECH
Factory number : 960-000972
Package weight : 0.367 kg
RoHS : conform
Technical information
  • General
    • Type
    • Webcam
    • System requirements
    • Windows 7, 8
    • Apple
    • Mac OS® X 10.7 or higher
    • Accessory
    • Cover panel
  • Specials
    • Specification
    • 1080p
    • Warranty
    • 3 year(s)
  • Display
    • Resolution
    • Up to 1920 x 1080
  • Interfaces
    • USB
    • 2.0