Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH C170 :: Logitech C170 webcam


Logitech Webcam C170

  • Product Description
  • Technical information
  • General
    • Type
    • Webcam
    • Resolution
    • Up to 1024 x 768
    • System requirements
    • Windows XP, Vista, 7
  • Specials
    • Specification
    • 5 MP (interpolated)
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Microphone
    • RightSound technology

The Logitech® C170 webcam provides an easy way to make video calls and send 5-MP images.

  • Thanks to the simple plug and play setup and easy-to-fit universal holder you can make video calls to your best friends in no time at all — from your notebook or PC.

  • Enjoy realistic VGA video calls with most instant messengers and Logitech Vid™ HD — the free, fast and easy way to be closer to friends and family.

  • If you don't have time for a conversation or a video recording, you can send beautiful high-resolution snapshots of up to 5 megapixels (software interpolated) to your friends and family.

  • Thanks to the built-in microphone with RightSound™ technology you can enjoy clear conversations without any annoying background noise.

  • Record vivid, colourful videos in XVGA resolution (1024 x 768), which you can share with your friends, family or the world — on Facebook®, YouTube™, Twitter™ or on your blog.


Technology
  • 5-MP photos

  • Up to 30 frames per second in VGA

  • Flatscreen bracket

  • Flexible universal clip

  • Built-in microphone with noise cancellation

  • Skype HD

  • Universal application

  • UVC compatible

  • VGA sensor

  • Windows compatible

  • 1-click YouTube upload

  • 1-click Facebook upload


System requirements
  • Windows® XP (SP2 or later), Windows Vista®, Windows® 7

  • 32-bit or 64-bit

  • 1 GHz processor

  • 512 MB RAM

  • 200 MB free hard disk space

  • USB 1.1 (2.0 recommended)

  • Internet

For the best possible video calls, we recommend:
  • Dual-core processor with 1 GB RAM

  • Broadband internet connection with 256 Kbps upload speed or faster




Manufacturer : LOGITECH
Factory number : 960-001066
Package weight : 0.315 kg
RoHS : conform
Technical information
  • General
    • Type
    • Webcam
    • Resolution
    • Up to 1024 x 768
    • System requirements
    • Windows XP, Vista, 7
  • Specials
    • Specification
    • 5 MP (interpolated)
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Microphone
    • RightSound technology
Datasheet/manual