Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 8706 :: Weather station with outdoor sensor


WS 8706

  • Product Description
  • Technical information
  • General
    • Type
    • Weather station
    • Technology
    • Cable-bound
    • Design
    • With external sensor
    • Assembly
    • With clock
    • Function
    • Min/max function with automatic reset
    • Temperature range
    • -40 ... +60
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Humidity
    • Yes
    • power supply
    • Battery
  • Specials
    • Symbolic forecast
    • Yes
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 126 mm
    • Depth
    • 25 mm
    • Height
    • 201 mm
    • Wall mounting
    • Yes
Characteristics

•Measurement of indoor and outdoor temperature via the sensor
•Indoor humidity measurement
•Weather forecast with symbols
•12/24 hour clock display
•Clock: time, date, alarm, snooze function
•Day of week in 5 languages: English, German, French, Italian, Spanish
•Temperature: max/min/ad hoc
•Temperature display in °C or °F

Technical data
•Humidity range: 20% ~ 90%
•Temperature range:
- Indoor temperature: 0°C ~ +50°C
- Outdoor temperature: -40°C ~ +60°C
•Sensor cable length: ± 1.3 m
•Dimensions: 20.1 x 2.5 x 12.6 cm
•Power supply: 2x 1.5 V AAA battery (LR03C, not supplied)
•Weight: 235 g



Manufacturer : VELLEMAN
Factory number : WS8706
Package weight : 0.277 kg
RoHS : conform
Technical information
  • General
    • Type
    • Weather station
    • Technology
    • Cable-bound
    • Design
    • With external sensor
    • Assembly
    • With clock
    • Function
    • Min/max function with automatic reset
    • Temperature range
    • -40 ... +60
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Humidity
    • Yes
    • power supply
    • Battery
  • Specials
    • Symbolic forecast
    • Yes
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 126 mm
    • Depth
    • 25 mm
    • Height
    • 201 mm
    • Wall mounting
    • Yes