Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 5028 :: WETTERdirekt wireless weather station


WS 5028

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • WETTERdirekt
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • External: -40 to +60/internal: 0 to +60
    • Accessory
    • Wireless outdoor sensor and batteries
    • Colour
    • Anthracite
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • 36 weather symbols
    • Range
    • 100 m
  • Electrical values
    • Frequency
    • 868 MHz
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 118 mm
    • Depth
    • 28 mm
    • Height
    • 140 mm
    • Wall mounting
    • Yes
  • Weights
    • Weight
    • 400 g

"ZETA IT" satellite-based wireless weather station with outdoor sensor

With WETTERdirekt technology

Regional weather forecast for 50 different regions in Germany, created by the professional meteorologists (weather-online.de), via satellite technology across a special radio network to your station

• Three-day weather forecast (today + next two days)
• Detailed view
• 36 different weather symbols
• Displays the estimated maximum and minimum temperatures for each day
• Displays the internal temperature
• Time with alarm and date
• Exact time by DCF 77 signal

Temperature measuring range
Inside: 0 - 60°C
Display of outdoor temperature via radio transmitter

Free-standing or hanging
Including batteries (3 x 1.5 V AAA)

118 x 28 x 140 mm, approx. 400 g



Manufacturer : TFA DOSTMANN
Factory number : 35.5028
Package weight : 0.392 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • WETTERdirekt
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • External: -40 to +60/internal: 0 to +60
    • Accessory
    • Wireless outdoor sensor and batteries
    • Colour
    • Anthracite
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • 36 weather symbols
    • Range
    • 100 m
  • Electrical values
    • Frequency
    • 868 MHz
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 118 mm
    • Depth
    • 28 mm
    • Height
    • 140 mm
    • Wall mounting
    • Yes
  • Weights
    • Weight
    • 400 g
Datasheet/manual