Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 355054 :: Satellite-based weather station Neon 300


WS 355054

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • WETTERdirekt
    • Design
    • With severe weather alerts
    • Temperature range
    • External: -40 to +60/internal: -10 to +60
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Electrical values
    • Frequency
    • 868 MHz
  • Specials
    • Range
    • 100 m
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 156 mm
    • Depth
    • 54 mm
    • Height
    • 101 mm

Satellite-based wireless weather station with severe weather alerts from the German Weather Service (DWD) and colour-illuminated display

with WETTERdirekt technology: Regional weather forecast and official storm warnings from the German Weather Service (DWD) at district level for over 300 weather regions in Germany, created by professional meteorologists, via satellite technology through a special radio network to your station, weather forecast for the next two days or time periods (morning, afternoon, evening, night), colour-illuminated display with 36 weather symbols, highly visible with four levels of brightness,

Scrolling text storm warning or weather forecast, display of the expected maximum and minimum values for each day, sun hours per day, probability of rain, wind direction and wind strength, wireless transmission of the outdoor temperature on sender (max. 100 m) with IT technology, display of indoor temperature, time

Measurement range: T in: -10 - +60°C, T out: -40 - +60°C
T transmitter: 30.3156.WD, 2x 1.5 V AA batteries not included
Base station: free-standing, 156 x 54 x 101 mm, 213 g, 2 x 1.5 V AAA batteries not included, mains plug included, EK-EL



Manufacturer : TFA DOSTMANN
Factory number : 35.5054.IT
Package weight : 0.517 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • WETTERdirekt
    • Design
    • With severe weather alerts
    • Temperature range
    • External: -40 to +60/internal: -10 to +60
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Electrical values
    • Frequency
    • 868 MHz
  • Specials
    • Range
    • 100 m
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 156 mm
    • Depth
    • 54 mm
    • Height
    • 101 mm
Datasheet/manual