Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 35113001 :: METEOTIME FIESTA weather info centre


METEOTIME FIESTA Wetter-Info-Center

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • Meteotime
    • Design
    • With severe weather alerts
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • External: -40 to +60/internal: -10 to +70
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 102 mm
    • Depth
    • 28 mm
    • Height
    • 117 mm
    • Wall mounting
    • Yes
The forecasts are compiled by professional meteorologists and broadcast daily via the DCF77 time signal transmitter in Germany.

Weather forecast via DCF signal created by professional meteorologists for 470 cities (90 weather regions) in Europe,
60 regions with four-day weather forecast (today + next three days)
30 regions with two-day forecast, divided between day and night with the display of the expected maximum and minimum temperatures,
Text display in 7 languages in specific weather situations,
Probability of rain/snow/hail,
Wind strength and direction,
Wireless transmission of the outside temperature for up to 3 transmitters (max. 30 m),
Display of the internal temperature
Max.-min. function, trend indicators
Radio clock with date and various alarm functions (weekday, weekend, earlier wake up at risk of frost)

Measurement range: T in: -10 - +60°C, T out: -40 - +70°C
T transmitter: 30.3185, 2 x 1.5V AAA batteries included
Base station: free-standing and hanging, 102 x 52 x 117 mm, 156 g, 2 x 1.5V AAA batteries included EK-EL



Manufacturer : TFA DOSTMANN
Factory number : 35.1130.01
Package weight : 0.359 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • Meteotime
    • Design
    • With severe weather alerts
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • External: -40 to +60/internal: -10 to +70
    • Accessory
    • Wireless outdoor sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 102 mm
    • Depth
    • 28 mm
    • Height
    • 117 mm
    • Wall mounting
    • Yes