Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 3139 :: Extra transmitter for TFA weather stations


WS 3139

  • Product Description
  • Technical information
  • General
    • Type
    • Additional radio transmitter
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 95 mm
    • Depth
    • 65 mm
    • Height
    • 25 mm
    • Wall mounting
    • Yes
  • Weights
    • Weight
    • 85 g

TFA temperature transmitter with display

Suitable for the following devices:
30.3033
35.1057
35.1058
35.1066
35.1071
35.1085

- Dimensions: 95 x 65 x 25 mm
- Weight: 85 g



Manufacturer : TFA DOSTMANN
Factory number : 30.3139
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Additional radio transmitter
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 95 mm
    • Depth
    • 65 mm
    • Height
    • 25 mm
    • Wall mounting
    • Yes
  • Weights
    • Weight
    • 85 g
Datasheet/manual