Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 3080 :: Radio-controlled weather station with solar transmitter and USB


WS 3080

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With PC interface
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • -40 ... +60
    • Temperature monitoring
    • Yes
    • Memory
    • 4080 measurements
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Air pressure
    • Yes
    • Humidity
    • Indoor and outdoor
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 165 mm
    • Depth
    • 27 mm
    • Height
    • 148 mm
    • Wall mounting
    • Yes
WEATHER STATION WITH SOLAR TRANSMITTER AND PC INTERFACE

Characteristics

•Solar transmitter
•Rain gauge
•USB Port for PC connection (software included)
•All of the data of the base station and up to 4080 memory locations with adjustable measurement intervals can be stored and uploaded to PC
•Display:
-Wind speed: mph, m/s, km/h, knots, Beaufort
-Wind direction: wind rose on the LCD display
-Time: radio-controlled on WWVB, DCF signal
-UV index:
-Rainfall data: inch or mm, 1 hrs. /24 hrs. /1 week/1 month/total since the last reset
-Weather forecast: based on changes in atmospheric pressure
-Air pressure: Hg or hPa
-Indoor temperature: °C, °F
-Outdoor temperature: °C, °F
-Wind chill: °C, °F
-Dew point: °C, °F
-Indoor and outdoor air humidity:
•Alarm: temperature, humidity, wind chill temperature, rainfall, wind speed, air pressure, storm
•Synchronized reception
•12/24 hour display
•Perpetual calendar
•Adjustable time zone
•Clock with alarm
•LED backlighting
•Can be used as a wall or table clock

Technical data
•Frequency: 433 MHz
•Power supply:
-Weather station: 3x 1.5 V AA batteries (LR6C, not supplied), or 6 V power supply adapter (not supplied - PSU08RN)
Transmitter: 2 x 1.5 V AA batteries (supplied)
•Dimensions: 165 x 148 x 27 mm
•Indoor temperature range: 0°C~50°C
•Outdoor temperature range: -40°C~65°C
•Temperature accuracy: ±1.0 °C
•Humidity range: 1%rh-99%
•Humidity accuracy: + /- 5% from -20°C to 65°C & 20% - 98%
•Wind speed range: 0~50.0m/s
•Wind speed accuracy: ±1m/s (wind speed < 10m/s), ±10% (wind speed >10m/s)
•Rainfall range: 0~99.999 mm
•Rainfall accuracy: ±1.5 mm



Manufacturer : VELLEMAN
Factory number : WS3080
Package weight : 2.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With PC interface
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • -40 ... +60
    • Temperature monitoring
    • Yes
    • Memory
    • 4080 measurements
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Air pressure
    • Yes
    • Humidity
    • Indoor and outdoor
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 165 mm
    • Depth
    • 27 mm
    • Height
    • 148 mm
    • Wall mounting
    • Yes