Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1077 :: STRATOS wireless weather station


WS 1077

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function with automatic reset
    • Temperature range
    • External: -39.9 to +59.9/internal: -9.9 to +59.9
    • Temperature monitoring
    • Yes
    • Memory
    • The last 24 hours
    • Accessory
    • Outdoor sensor, rain cap, mast, cable, battery
    • Colour
    • Metallic silver
  • Specials
    • Specification
    • Thermo-hygrometer sensor, wind and rain sensor
    • Symbolic forecast
    • Yes
    • Alarm Clock
    • Yes
    • Range
    • 100 m
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Humidity
    • 1 ... 99 %
    • power supply
    • Battery
  • Electrical values
    • Frequency
    • 868 MHz
  • Measures
    • Width
    • 160 mm
    • Depth
    • 30 mm
    • Height
    • 150 mm
    • Wall mounting
    • Yes

• Wireless outdoor sensor
• Temperature, humidity, rainfall and wind
• Indoor temperature and air humidity
• Indoor temperature: -9.9 - +59.9 C
• Outdoor temperature: -39.9 - +59.9 °C
• Humidity 1 - 99%
• Forecast with symbols and air pressure trend
• Absolute and relative air pressure
• Graphic display of the barometric pressure history
• Wind chill temperature
• Programmable alarm states
• Maxima and minima memory with time
• Clock with alarm and date display
• Backlight
• Free-standing or hanging
• Colour: metallic silver
• Dimensions: 150 x 30 x 160 mm

Delivery incl. base station (3x AA batteries), thermo hygro-sensor (2 x AA batteries), rain protection cap, wind sensor, rain sensor, 2 connection cables to the thermo hygro-sensor, mast, mounting material, operating instructions



Manufacturer : TFA DOSTMANN
Factory number : 35.1077
Package weight : 1.877 kg
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function with automatic reset
    • Temperature range
    • External: -39.9 to +59.9/internal: -9.9 to +59.9
    • Temperature monitoring
    • Yes
    • Memory
    • The last 24 hours
    • Accessory
    • Outdoor sensor, rain cap, mast, cable, battery
    • Colour
    • Metallic silver
  • Specials
    • Specification
    • Thermo-hygrometer sensor, wind and rain sensor
    • Symbolic forecast
    • Yes
    • Alarm Clock
    • Yes
    • Range
    • 100 m
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Humidity
    • 1 ... 99 %
    • power supply
    • Battery
  • Electrical values
    • Frequency
    • 868 MHz
  • Measures
    • Width
    • 160 mm
    • Depth
    • 30 mm
    • Height
    • 150 mm
    • Wall mounting
    • Yes