Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1075 :: NEXUS wireless weather station


WS 1075

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function (with date and time)
    • Temperature range
    • External: -40 to +80/internal: -10 to +60
    • Memory
    • 3000 measurements
    • Accessory
    • wireless outdoor sensor, software, USB
    • Colour
    • Black/silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Air pressure
    • Yes
    • Humidity
    • 1 ... 99 %
    • power supply
    • Battery/mains adapter
  • Specials
    • Symbolic forecast
    • Yes
    • Alarm Clock
    • Yes
    • Range
    • 100 m
  • Measures
    • Width
    • 220 mm
    • Depth
    • 32 mm
    • Height
    • 165 mm
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • Up to 5 sensors
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Wireless weather station with wind and rain measurement + USB PC interface for data evaluation

Price-performance winner, Computerbild test: Weather stations with PC evaluation, Edition 12/2009, Test rating: GOOD, Result 2.49

Transmission of the external values wirelessly via transmitter (max. 100 m)

Display of:
• Outside temperature
• Outside air humidity
• Volume of rainfall
• Wind speed
• Wind direction
• Indoor temperature
• Indoor air humidity
• Comfort zone
• Absolute and relative air pressure

Historical values for the past 24 hours, weather forecast and air pressure tendency, graphical representation of the air pressure trend, temperature or air humidity for 24 hours, calculation of wind chill temperature and dew point, max-min function.

Programmable alarm statuses, for example temperature alarm, storm warning etc.

Radio clock with different alarms and snooze function, date and weekday indicator (6 languages),

Time of sunrise and sunset, display of the current moon phase

Data storage for 3000 weather records

PC interface with evaluation software


LED background lighting with light sensor (in continuous operation with AC adapter)

Measurement range:
Outside temperature -40 - +80°C, interior -10 - +60°C,
Air humidity: 1 - 199%

Accessories: Thermo hygro-transmitter, wind sensor, rain sensor, CD-ROM (German/English), USB cable, mains adapter 7.5 V AC/DC, batteries: 4 x 1.5 V AA base station, 2 x 1.5 V AA thermo hygro-transmitter, 2 x 1.5 V AA wind sensor, 2 x 1.5 V AA rain sensor,

Expandable up to a total of 5 thermo hygro-sensors
220 x 165 x 32 mm, 2670 g



Manufacturer : TFA DOSTMANN
Factory number : 35.1075
Package weight : 2.98 kg
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function (with date and time)
    • Temperature range
    • External: -40 to +80/internal: -10 to +60
    • Memory
    • 3000 measurements
    • Accessory
    • wireless outdoor sensor, software, USB
    • Colour
    • Black/silver
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • Air pressure
    • Yes
    • Humidity
    • 1 ... 99 %
    • power supply
    • Battery/mains adapter
  • Specials
    • Symbolic forecast
    • Yes
    • Alarm Clock
    • Yes
    • Range
    • 100 m
  • Measures
    • Width
    • 220 mm
    • Depth
    • 32 mm
    • Height
    • 165 mm
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • Up to 5 sensors
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual