Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W928 :: Ventus W 928 wireless weather station, Meteotime


VENTUS W928

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • Meteotime
    • Design
    • Wind, precipitation and outdoor temperature gauge
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • External: -40 to +80/internal: -9.9 to +60
    • Temperature monitoring
    • Yes
    • Memory
    • 3000 measurements
    • Accessory
    • Rain gauge, wind sensor, outdoor sensor (wireless)
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Air pressure
    • Yes
    • Humidity
    • Indoor and outdoor
    • power supply
    • Batteries/power supply
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
    • Range
    • 30-100 m
  • Electrical values
    • Frequency
    • 434 MHz
  • Measures
    • Width
    • 260 mm
    • Depth
    • 37 mm
    • Height
    • 196 mm
    • Wall mounting
    • Yes

W 928 — the ultimate, professional Meteotime radio weather station with wind and rain gauges, data logger and USB interface to evaluate weather data on a PC

This weather station not only gives you precise local weather information from the wireless sensors for wind, rain, temperature and humidity, but also uses information from Meteotime to create a four-day weather forecast for 470 European cities.

The measured data can be read and analysed from the PC via USB. The station has a measured value memory for 3000 weather events.

Local functions:
• Solar-based wind gauge, (including wind chill)
• Rain gauge
• Outdoor thermal/hygrometer
• Indoor thermal/hygrometer
• PC software
• Barometer with progress display

Display for extreme weather situations

Large, blue illuminated display to clearly present the following information:

Meteotime four-day weather forecast
Rain gauge, 1 h, 24 h, previous day, previous week, previous month, with alarm function
Wind direction and wind speed with alarm function
DCF radio clock with alarm clock
(including pre-alarm time shift at temperatures below 2°)
Shows sunrise and sunset times
Moon phase display
Indoor thermal hygrometer
Outdoor thermal hygrometer
Min./max. value memory
Air pressure display with bar graph
Battery monitoring

5 channels to monitor temperature/humidity, can be expanded with VENTUS W031 sensors (optional).

Power supply:
Main unit: 4x AA 1.5-V batteries, mains adapter (included)
Thermal/hygro sensor: 2x AA 1.5-V batteries
Wind sensor: 2x 1.5-V AA batteries (solar support)
Rain sensor: 2x AA 1.5-V batteries

Batteries not included; please order separately.



Manufacturer : VENTUS
Factory number : W 928
Package weight : 3.59 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • Meteotime
    • Design
    • Wind, precipitation and outdoor temperature gauge
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • External: -40 to +80/internal: -9.9 to +60
    • Temperature monitoring
    • Yes
    • Memory
    • 3000 measurements
    • Accessory
    • Rain gauge, wind sensor, outdoor sensor (wireless)
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Air pressure
    • Yes
    • Humidity
    • Indoor and outdoor
    • power supply
    • Batteries/power supply
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
    • Range
    • 30-100 m
  • Electrical values
    • Frequency
    • 434 MHz
  • Measures
    • Width
    • 260 mm
    • Depth
    • 37 mm
    • Height
    • 196 mm
    • Wall mounting
    • Yes
Datasheet/manual