Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W927 :: Meteotime weather station with outdoor sensor


VENTUS W927

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • Meteotime
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • No
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Batteries
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 85 mm
    • Depth
    • 25 mm
    • Height
    • 135 mm
    • Wall mounting
    • Yes

Smart weather station with weather forecast from Meteotime. The radio signal sends forecasts for the current and following day for 470 cities worldwide.

  • Elegant design with large display

  • Sensor function to switch the weather forecast (today/tomorrow)

  • Outdoor sensor to display local values

  • Displays day's rain/snowfall

  • Wind direction and strength

  • Minimum and maximum temperature

  • Temperature trend

  • Regional day and night temperature

  • Alarm function for critical weather

  • Information available for five cities

  • Battery operation with 2 x AA and 2 x AAA batteries (not included)

  • 2 alarm functions (weekly/once)

  • Programmable alarm for the outdoor sensor




Manufacturer : VENTUS
Factory number : W927
Package weight : 0.344 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • Meteotime
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • No
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Batteries
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 85 mm
    • Depth
    • 25 mm
    • Height
    • 135 mm
    • Wall mounting
    • Yes