Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W820 :: Professional Bluetooth weather station


VENTUS W820

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • Bluetooth
    • Design
    • With ”all-in-one” sensor
    • Function
    • Min/max function
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Battery
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 175 mm
    • Depth
    • 25 mm
    • Height
    • 125 mm
This weather station shows you the local weather situation not only on a stylish display on but transfers the data also via Bluetooth to your smartphone!

A convenient app displays the data and allows their analysis.

The "All-in-One" wireless outdoor sensor simplifies installation. It provides data on:

Rainfall
UV radiation
temperature
humidity
Wind speed
Wind direction


At the indoor station these data are displayed on the clear, contrasting rich display.

The Starion also shows the values for Inenntmeperatur, humidity, barometric pressure, dew point and heat index, moon phase date and time and provides a weather forecast with symbols.

A frost warning takes place at temperatures below 4 ° C

ATTENTION: Only mobile phones with bluetooth 4.0 BLE can link with the sensor. Android version MUST BE 4.3+ IOS 6.0+



Manufacturer : VENTUS
Factory number : W820
Package weight : 2.83 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Technology
    • Bluetooth
    • Design
    • With ”all-in-one” sensor
    • Function
    • Min/max function
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Battery
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 175 mm
    • Depth
    • 25 mm
    • Height
    • 125 mm
Datasheet/manual