Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W382 :: Wireless weather station


VENTUS W382

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • With clock
    • Function
    • Min/max function
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Implementation
    • power supply
    • Battery
  • Measures
    • Wall mounting
    • No

Smart and stylish weather station with LCD display. Provides local weather information and the indoor and outdoor temperatures as well as the date and time.

Features

• Weather forecast
• Indoor/outdoor temperature
• Min./max. temperature
• Clock, calendar and alarm function
• C/F option
• 12/24 hour option
• Batteries: Display 2 x AAA, sensor 2 x AAA



Manufacturer : VENTUS
Factory number : W382
Package weight : 0.186 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • With clock
    • Function
    • Min/max function
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Implementation
    • power supply
    • Battery
  • Measures
    • Wall mounting
    • No
Datasheet/manual