Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W224 :: Wireless weather station with LCD colour display


VENTUS W224

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
  • Implementation
    • Model
    • Ventus
    • Humidity
    • Yes
    • power supply
    • Power supply
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Date- and time display
    • Yes (with day/month)
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 115 mm
    • Depth
    • 115 mm
    • Height
    • 42 mm
    • Wall mounting
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Weather station with LCD colour display and touch buttons

The weather station for everyone who wants local weather information in a stylish, minimalist design.

• LCD colour display
• Weather forecast
• Indoor temperature and outdoor temperature
• Indoor and outdoor humidity meter
• DCF-77 radio-controlled time and date
• Dew point temperature
• Heat index temperature
• Wireless thermal hygrometer, sensor



Manufacturer : VENTUS
Factory number : W224-7
Package weight : 0.542 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Assembly
    • Incl. DCF radio clock
  • Implementation
    • Model
    • Ventus
    • Humidity
    • Yes
    • power supply
    • Power supply
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Date- and time display
    • Yes (with day/month)
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 115 mm
    • Depth
    • 115 mm
    • Height
    • 42 mm
    • Wall mounting
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin