Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W168 :: Elegant thermometer with weather forecast


VENTUS W168

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With LCD colour display
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCF
    • Display illuminated
    • Yes
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Battery
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 70 mm
    • Depth
    • 15 mm
    • Height
    • 135 mm
    • Wall mounting
    • No
Large display for local weather information.

  • Indoor and outdoor temperature
  • Minimum and maximum values
  • Trend display
  • Radio-controlled clock
  • Calendar function
  • Alarm function
  • Weather forecast with icons
  • Wireless outdoor sensor with display (temperature and humidity)


Operated with 4 x AAA batteries ( included)



Manufacturer : VENTUS
Factory number : W168
Package weight : 0.294 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With LCD colour display
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCF
    • Display illuminated
    • Yes
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Battery
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
  • Measures
    • Width
    • 70 mm
    • Depth
    • 15 mm
    • Height
    • 135 mm
    • Wall mounting
    • No
Datasheet/manual