Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W155 :: Ventus W155 wireless weather station


VENTUS W155

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With precipitation measurement, wind measurement
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • External: -20 to +60/internal: 0 to +60
    • Accessory
    • Wireless rain gauge, wireless wind sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Power supply/battery
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
    • Range
    • 20 m
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 195 mm
    • Depth
    • 64 mm
    • Height
    • 114 mm
    • Wall mounting
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Weather station with wireless wind and rain gauge.

This modern weather station is designed for those who want precise local weather measurements on their patio, in the garden or on the balcony.

The weather station displays localised measurements of wind speed and direction, air pressure, humidity and temperature.

Cold index, heat index and dew point calculation.

• DCF-77 radio clock
• Displays time and date
• Wind speed
• Measurement of wind gusts
• 16 wind directions
• Cold index alarm
• Storm alert
• Dew point temperature
• Heat index temperature
• Indoor/outdoor temperature
• Indoor/outdoor humidity
• Rain gauge
• Precipitation (month, week and day)
• Weather forecast displayed with weather icons
• Barometric air pressure with altitude adjustment
• Historical air pressure gauge
• Indoor/outdoor thermal hygrometer measurements
• Indoor/outdoor heat index measurement
• Indoor/outdoor dew point measurement
• Blue backlight
• Battery-operating or AC adapter

Included with delivery:
• Station
• Manual
• 1 wireless anemometer with temperature and humidity sensor
• 1 wireless rain gauge
• Power supply with Euro Plug

A total of three or five batteries [AA] are required if the base is to be operated without a power supply unit, Batteries included.

You can find the right batteries under:
Alkaline batteries



Manufacturer : VENTUS
Factory number : W.155
Package weight : 1.532 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With precipitation measurement, wind measurement
    • Assembly
    • Incl. DCF radio clock
    • Function
    • Min/max function
    • Temperature range
    • External: -20 to +60/internal: 0 to +60
    • Accessory
    • Wireless rain gauge, wireless wind sensor
    • Colour
    • Black
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Humidity
    • Indoor and outdoor
    • power supply
    • Power supply/battery
  • Specials
    • Symbolic forecast
    • Weather symbols
    • Alarm Clock
    • Yes
    • Range
    • 20 m
  • Electrical values
    • Frequency
    • 433 MHz
  • Measures
    • Width
    • 195 mm
    • Depth
    • 64 mm
    • Height
    • 114 mm
    • Wall mounting
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual