Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W032 :: Ventus external sensor W636/W831/W928, 5C


VENTUS W032

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless sensor
    • Technology
    • 3-channel
    • Design
    • With display
  • Display
    • Display
    • Yes
    • Display type
    • LCD
Additional wireless external sensor for Ventus W636, W831, W928

Transfers temperature and humidity data to the base.

Direct display of temperature and humidity on the sensor.

5 channels



Manufacturer : VENTUS
Factory number : W032
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless sensor
    • Technology
    • 3-channel
    • Design
    • With display
  • Display
    • Display
    • Yes
    • Display type
    • LCD
Datasheet/manual