Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETATMO :: Netatmo urban weather station with app


NETATMO Urban Wetterstation mit Smartphone-App

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With app
    • Temperature range
    • -40 ... +65
    • Colour
    • Silver
  • Implementation
    • Humidity
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Netatmo urban weather station with app for smartphones, iPhone, iPad

The Netatmo weather station: the personal indoor and outdoor weather station and the free app lets you track weather and air quality accurately on your smartphone, iPhone, iPad or tablets. The apps are compatible with Android and iOS devices.
The Netatmo weather station lets you track indoor and outdoor climate-related factors, such as temperature, humidity, air pressure, CO2 concentration and more. The weather station measures the individual environmental components, for example at home or in the office, and sends the data wirelessly via WIFI to the Netatmo app, which has an easy-to-read user interface.

An important component of the station is its ability to evaluate the oxygen content of indoor environments, by measuring the concentration of CO2. If the CO2 content reaches an excessive level, the user is alerted to the situation directly on the device on which they are running the app and is able to take action, such as ventilating the room.

In addition to the real-time messages about air quality and weather conditions, users have free access to an online account which does not require a contract throughout the lifetime, which stores all station measurements and data. This allows users to view their history over a long period of time.

The shell of both modules is made from a single piece of robust aluminium and is characterised by a soft, elegant design.
The indoor and outdoor modules are powered by a USB mains adapter and 4 AAA batteries that are included in the price. They also have a wall mounting kit for outdoor installation.

  • Indoor module: 45 x 45 x 155 mm
  • Outdoor module: 45 x 45 x 105 mm
  • Elegant, robust aluminium housing
  • Measures indoor temperature, outdoor temperature, air humidity, atmospheric pressure, CO2 content, sonometer
  • No subscription: app available in the App Store and on Google Play
  • Indoor module powered via a USB mains adapter
  • Outdoor module powered by 4 AAA batteries (last up to 1 year)
  • Required: WIFI router and Internet access

Package contents:
  • Netatmo weather station (indoor module + outdoor module)
  • USB cable
  • USB mains adapter
  • Set for wall mounting for the outdoor module
  • 4 AAA batteries



Manufacturer : NETATMO
Factory number : NWS01-EC
Package weight : 0.806 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
    • Design
    • With app
    • Temperature range
    • -40 ... +65
    • Colour
    • Silver
  • Implementation
    • Humidity
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual