Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETATMO ZS :: Netatmo additional inner module for Netatmo


NETATMO Zusätzliches Innenmodul

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless sensor
    • Design
    • For Netatmo
    • Material
    • Aluminium/plastic
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 45 mm
    • Depth
    • 45 mm
    • Height
    • 155 mm
Using the additional inner modules, you can now monitor the air quality in different rooms throughout the house. Place an additional module in each room in order to better monitor the quality of your living environment. You will be provided with real-time alerts if a particular threshold value is exceeded.

The additional module monitors the temperature, CO2 concentration and humidity in a room.
You can add up to three additional modules to your Netatmo weather station. All of the modules are displayed using the free Netatmo app (for iOS or for Google Android).

The additional modules are available to buy individually and operate only in conjunction with the Netatmo weather station, which is sold separately.

Each additional module is powered by 4 AAA batteries (up to 1 year autonomous power, batteries included in the delivery).
A Wi-Fi connection to the main unit is required. A further advantage: the additional module does not need to be placed near to a power outlet.

Dimensions: circumference 4.5 cm x height 15.5 cm
Made of aluminium with top-quality plastic base



Manufacturer : NETATMO
Factory number : NE1002ZZ
Package weight : 0.325 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless sensor
    • Design
    • For Netatmo
    • Material
    • Aluminium/plastic
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 45 mm
    • Depth
    • 45 mm
    • Height
    • 155 mm
Datasheet/manual