0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETATMO WM :: Netatmo wind gauge


Netatmo Windmesser - Zusatzmodul

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless wind gauge
    • Design
    • For Netatmo
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 85 mm
    • Depth
    • 85 mm
    • Height
    • 110 mm
Add-on module for the Netatmo weather station

Precise wind measurements for your Netatmo weather station.
The wind gauge measures wind direction and speed. It works using ultrasound, a cutting-edge technology for extremely precise measurements. You can receive notifications on request. For example, you will then receive a message if a certain wind speed is reached. You can use the wind gauge to decide on the best time for activities such as sailing, cycling or golfing. The wind gauge only works with the Netatmo weather station, available separately. One Netatmo weather station can only be connected to no more than one wind gauge.

  • Free App for iOS and Android devices
  • 4 ultrasonic converters
  • Wind speed measurement range: 0 to 60 m/s (215 km/h)
  • Speed accuracy: 0.5 m/s (1.8 km/h)
  • Wind direction: Accuracy: 5°
  • Standard threads for stands etc. at the bottom
  • Wind gauge is 11 cm high and has a circumference of 8.5 cm


Only works in conjunction with the Netatmo weather station, available separately. WIFI Router and Internet access are required. Wireless connection between Netatmo modules up to 100 m.
Public hotspots are not supported.


Package contents:
1 wind gauge
4 AA batteries



Manufacturer : NETATMO
Factory number : NWA01-WW
Package weight : 0.596 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless wind gauge
    • Design
    • For Netatmo
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 85 mm
    • Depth
    • 85 mm
    • Height
    • 110 mm
Datasheet/manual