0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETATMO RM :: Netatmo rain gauge


Netatmo zusätzlicher Regenmesser

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless rain sensor
    • Design
    • For Netatmo
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 130 mm
    • Depth
    • 130 mm
    • Height
    • 110 mm
Add-on module for the Netatmo weather station

Measure rainfall and decide how much watering your plants need. As soon it starts to rain you'll receive an alert on your smartphone. Displays the rain log, rainfall per hour, quantities etc. on your smartphone.

The rain gauge add-on module works only in connection with the Netatmo weather station (sold separately) and in the same WIFI range as this weather station. A Netatmo weather station can only be operated with no more than one rain gauge.

The Netatmo app can be downloaded for free in the App Store and on Google Play. Compatible with iOS and Android 4.0 and above.

- Weather-resistant external module made from UV-resistant plastic
- The rain gauge is a "flow meter". No rain is collected. No emptying necessary
- Measurement type: precipitation tipping bucket
- Measuring area: 0.2 mm/h up to 900 mm/h
- Measuring tolerance: 1 mm/h

Wireless operation properties: compatible with Wi-Fi 802.11 b/g/n (2.4 GHz).
Safety standards: Open/WEP/WPA/WPA2 Personal (encryption: TKIP and AES).
Wireless connection between the modules: up to 100 m.
Battery life: approx. one year. Batteries can be easily replaced.
A Netatmo weather station can only be operated with no more than one rain gauge.

Rain gauge dimensions: 11 cm high x 13 cm across
Package contents: rain gauge, 2 AAA batteries



Manufacturer : NETATMO
Factory number : NRGO1-WW
Package weight : 0.478 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless rain sensor
    • Design
    • For Netatmo
  • Implementation
    • power supply
    • Battery
  • Measures
    • Width
    • 130 mm
    • Depth
    • 130 mm
    • Height
    • 110 mm
Datasheet/manual