Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INT 3919800 :: Digital photo frame with weather station, 8"


WeatherStar 8"

  • Product Description
  • Technical information
  • General
    • Type
    • Weather station
    • Design
    • With picture frame
    • Remote control
    • ja
    • Colour
    • schwarz
    • Accessory
    • Fernbedienung, Netzgerät, Außensensor
  • Display
    • Screen size
    • 20.32 cm
    • Display Format
    • 16:9 / 4:3
  • Implementation
    • Picture size
    • 800 x 600 pixels
    • Contrast ratio
    • 400:1
    • Image format
    • JPEG
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • ja
  • Measures
    • Width
    • 213 mm
    • Height
    • 173 mm
    • Depth
    • 77 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Display: 8" (20.32 cm) digital TFT LCD colour display
Frame material: plastic
Resolution: 800 x 600 pixels (max.)
Contrast: 400:1
Display: 4:3 or 16:9 widescreen format
Photo format: JPEG
USB interface: USB 2.0
Memory card slot: SD | SDHC | MMC | MS
Playback: full screen | slide show | thumbnail view | zoom
Settings: contrast | brightness | colour saturation | language
Extras: clock | calendar | timer | bracket for
remote control on the back
Weather station: temperature inside/outside | humidity
inside/outside | Celsius/Fahrenheit —
switchable | weather indicator | outdoor sensor
with range of up to 25 m
Accessories: remote control (incl. battery) | mains adapter
5.0 V/1.0 A | outdoor sensor (incl. batteries)
Dimensions: 173 x 213 x 77 mm (H x W x D)



Manufacturer : INTENSO
Factory number : 3919800
Package weight : 0.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Weather station
    • Design
    • With picture frame
    • Remote control
    • ja
    • Colour
    • schwarz
    • Accessory
    • Fernbedienung, Netzgerät, Außensensor
  • Display
    • Screen size
    • 20.32 cm
    • Display Format
    • 16:9 / 4:3
  • Implementation
    • Picture size
    • 800 x 600 pixels
    • Contrast ratio
    • 400:1
    • Image format
    • JPEG
    • Card reader
    • SD/SDHC/MMC/MS
  • Interfaces
    • USB
    • ja
  • Measures
    • Width
    • 213 mm
    • Height
    • 173 mm
    • Depth
    • 77 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin