Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWISSTONE SW500 :: Smart-Wearable


SWISSTONE SW500

  • Product Description
  • Technical information
  • General
    • Type
    • Fitness wristband
    • Colour
    • Black
  • Display
    • Display type
    • OLED
    • Screen Resolution
    • 40
  • Interfaces
    • Bluetooth
    • 4.0 Low Energy
  • Electrical values
    • Accumulator
    • Li-Pol
  • Measures
    • Height
    • 8.2 mm
  • Weights
    • Weight
    • 26 g
The Swissvoice SW500 is a smart fitness watch with smart notification designed with modern style to track your all day activity. Its slim sensor core is nestled in a durable skin irritation free TPU strap for everyday comfort usage. It keeps you staying connected with smart notification alert from your phones.

The sensor core integrates OLED display, 3-axis accelerometer, UV sensor, vibration motor, Bluetooth 4.0 LE interface, and Li-polymer battery promising 10 days of tacking on a single charge.

The SW500 makes use of the built-in sensors to track fitness metrics. This includes calories burned, steps taken, distance traveled, hours slept and other personal goals. The UV sensor embedded warns you the sunburn risk. Besides tracking your all day activities, it features smart notification alert for incoming call, SMS, Email, calendar event, and social media message such as Facebook, LINE, WeChat, WhatsApp, and Twitter with caller ID, sender information and partial message content. Users will never miss any call, message, and important schedule any more. A pressing of button allows you to easily reject any undesired incoming call.

Light weight and stylish, its band comes in mineral black color that fits for all, and is watch band compatible. User could change the band with off-shelf standard watch band. The splash-proof device is compatible with iPhone 6S, 6S Plus, 6, 6 Plus, 5S, 5C, 5, 4S, and Android 4.3 or later equipped smart phones with Bluetooth 4.0 LE interface. Its App, supporting sync and analysis, is available for free download on Google Play store and App Store.

For more intensive user who wants to track further metrics such as speed, latitude, route map and so on, i-gotU Life App can also be set up to display these metrics on the screen of SW500 if smart phone GPS is switched on. Mobile Action's Bluetooth 4.0 LE heart rate monitor will also work in similar way with SW500 to track and see your heart rate and zone during activity.



Manufacturer : SWISSTONE
Factory number : 450302
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fitness wristband
    • Colour
    • Black
  • Display
    • Display type
    • OLED
    • Screen Resolution
    • 40
  • Interfaces
    • Bluetooth
    • 4.0 Low Energy
  • Electrical values
    • Accumulator
    • Li-Pol
  • Measures
    • Height
    • 8.2 mm
  • Weights
    • Weight
    • 26 g