reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWISSTONE SW300 :: Smart Wristband


SWISSTONE SW300

  • Product Description
  • Technical information
  • General
    • Type
    • Fitness wristband
    • Colour
    • Black, orange, light blue
  • Display
    • Display type
    • OLED
    • Screen Resolution
    • 16.5
  • Interfaces
    • Bluetooth
    • 4.0 Low Energy
  • Electrical values
    • Accumulator
    • Li-Pol
  • Measures
    • Height
    • 8.6 mm
  • Weights
    • Weight
    • 15 g
The Swisstone SW300 is Bluetooth smart wristband with modern style. Its slim sensor core is nestled in a durable skin irritation free TPU strap for comfortable everyday usage and staying connected with notification from your phones.

The sensor core hardware includes an OLED display, a G-sensor, an UV sensor, a vibration motor, Bluetooth 4.0 LE, and a battery promising 7 days of life on a single charge.

It tracks fitness metrics that make use the built-in G-sensor. This includes calories burned, steps taken, distance traveled, hours slept and other personal goals. The UV sensor embedded warns you the sunburn risk. It’s on 24/7 and features notification of incoming call, caller ID, SMS, Email, calendar, and social media message such as Facebook, LINE, WeChat, WhatsApp, and Twitter. It keeps you stay connected always. Users will never miss any call, message, and important schedule. A pressing of button allows you to easily reject the a call.

Light weight and stylish, it comes in 3 colors: mineral black, vivid orange, and slate blue in one package. The splash-proof device is compatible with iPhone 6, 6 plus, 5, 5C, 5S, 4S or Android 4.3 and above with Bluetooth 4.0 LE interface. Its App, supporting sync and analysis, is available for free download on Google Play store and App Store.

For more intensive user who want to track further metrics such as heart rate, duration, speed, and so on, the free Sports App can be run concurrently on the smartphone for these metrics to be display on the screen of Bluetooth smart wristband.



Manufacturer : SWISSTONE
Factory number : 450300
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fitness wristband
    • Colour
    • Black, orange, light blue
  • Display
    • Display type
    • OLED
    • Screen Resolution
    • 16.5
  • Interfaces
    • Bluetooth
    • 4.0 Low Energy
  • Electrical values
    • Accumulator
    • Li-Pol
  • Measures
    • Height
    • 8.6 mm
  • Weights
    • Weight
    • 15 g