Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKU-E 10,5-20 :: Washers (shims), A2 stainless steel, 10.5 mm

Item-No.: SKU-E 10,5-20
€2,90
Category of goods: 1 = discountable

SKU-E 10,5-20

  • Product Description
  • Technical information
  • General
    • Type
    • Washers
    • Material
    • Stainless steel, A2, blank
  • Measures
    • Øinternal
    • 10.5 mm
  • Electrical values
    • Approval
    • DIN 125
  • Packaging
    • Packaging
    • Pack of 20

A2 stainless-steel washers, DIN 125

Shims are stamped washers to DIN 125
Application: For the protection of work pieces and base materials. For wood and metal connections
Area of use: Universal

Int. diameter: 10.5 mm
Material: A2 stainless steel
Contents: 20 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 55981/2
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Washers
    • Material
    • Stainless steel, A2, blank
  • Measures
    • Øinternal
    • 10.5 mm
  • Electrical values
    • Approval
    • DIN 125
  • Packaging
    • Packaging
    • Pack of 20
Datasheet/manual