Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKU 13,0-100 :: Washers (shims), 13.0mm, 100 pcs.

Item-No.: SKU 13,0-100
€4,90
Category of goods: 1 = discountable

SKU 13,0-100

  • Product Description
  • Technical information
  • General
    • Type
    • Washers
    • Material
    • Steel, blue galvanized
  • Measures
    • Øinternal
    • 13.0 mm
  • Electrical values
    • Approval
    • DIN 125
  • Packaging
    • Packaging
    • Pack of 100

Washers

Blue galvanised steel, DIN 125

Internal hole diameter: 13.0 mm
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 31823/5
Package weight : 0.567 kg
RoHS : conform
Technical information
  • General
    • Type
    • Washers
    • Material
    • Steel, blue galvanized
  • Measures
    • Øinternal
    • 13.0 mm
  • Electrical values
    • Approval
    • DIN 125
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual