Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58132 :: tesa® Signal Ultra Strong, orange


TESA 58132

  • Product Description
  • Technical information
  • General
    • Type
    • Marking and warning adhesive tape
    • Colour
    • Orange
    • Technology
    • With imprint in three languages
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll
  • Implementation
    • Manufacturer
    • Tesa

Adhesive tape in top quality for labelling fragile items and boxes.

PVC – with 3-language label ("Handle with care! /Vorsicht zerbrechlich! /Attention fragile!")

• Highly tear-resistant PVC strap
• Excellent adhesion
• High sealing reliability
• Can be rolled evenly and quietly
• High UV and ageing resistance
• Very easy to use in all tesapack® hand-held tape dispensers



Manufacturer : TESA
Factory number : 58132-00000-00
Package weight : 0.282 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marking and warning adhesive tape
    • Colour
    • Orange
    • Technology
    • With imprint in three languages
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll
  • Implementation
    • Manufacturer
    • Tesa
Datasheet/manual