Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58130 :: tesa® Signal Premium, yellow/black

Item-No.: TESA 58130
Colour:

€8,10




TESA 58130

  • Product Description
  • Technical information
  • General
    • Type
    • Marking and warning adhesive tape
    • Colour
    • Yellow/black
    • Technology
    • Very adhesive and tear-resistant
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll
  • Implementation
    • Manufacturer
    • Tesa

The eye-catching and strong tesa® Signal marking and warning adhesive tapes can be used anywhere where special safety is required.

• For labelling, highlighting and warning against obstacles and dangers
• Strong and durable
• Very adhesive and tear-resistant
• Can be rolled evenly and quietly
• High UV and ageing resistance



Manufacturer : TESA
Factory number : 58130-00000-00
Package weight : 0.278 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marking and warning adhesive tape
    • Colour
    • Yellow/black
    • Technology
    • Very adhesive and tear-resistant
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll
  • Implementation
    • Manufacturer
    • Tesa
Datasheet/manual