Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55587 TR :: TESA anti-slip tape, 5 m x 25 mm, transparent

Item-No.: TESA 55587 TR
Colour:

€7,60




TESA 55587 TR

  • Product Description
  • Technical information
  • General
    • Type
    • Non-slip tape
    • Colour
    • Transparent
    • Assembly
    • Weatherproof and UV-resistant
  • Measures
    • Length
    • 5 m
    • Width
    • 25 mm
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand
  • Implementation
    • Manufacturer
    • Tesa

Ideal application areas for tesa® anti-slip tape to prevent slipping are e.g. steps, slants, ladders, boat hulls, smooth floors (wet rooms).

• Extremely rough and durable anti-slip coating
• Strong adhesive
• Can be torn by hand
• High weather and UV resistance
• High temperature resistant
• High resistance to cleaning products

Width: 25 mm
Length: 5 m
Quantity: 1 roll
Colour: transparent



Manufacturer : TESA
Factory number : 55587-00000-00
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Non-slip tape
    • Colour
    • Transparent
    • Assembly
    • Weatherproof and UV-resistant
  • Measures
    • Length
    • 5 m
    • Width
    • 25 mm
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand
  • Implementation
    • Manufacturer
    • Tesa
Datasheet/manual