Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2450 SW :: Full-Motion TV Wall Mount

Item-No.: WALL 2450 SW
€319,00



Bargain Item!
Limited amount available.

WALL 2450 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 30°/swivels 120°
    • Technology
    • Wall clearance 108 - 610 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 140 … 254 cm / 55 … 100”
  • Specials
    • Specification
    • VESA up to 800 x 400
  • Weights
    • Weight
    • Up to 55 kg
For the biggest TVs, up to 100 inch (254 cm)

This extra-large TV wall mount, WALL 2450, provides safe and secure mounting for even the biggest TVs, ranging from 55 to 100 inch (140 to 254 cm) and weighing up to 55 kg (121 lbs).

Supporting your heavy TV

Large screens can be very heavy. The WALL 2450 TV mount has strong arms, allowing you to easily move the heaviest screens.
Key benefits:
Simply Smart Value: Great comfort for an affordable price
Smoothly turn your TV up to 120°
Hide all unsightly cables
Screen Protection System - Protect your TV from bumping into the wall
Ultra strong - built for heavy TVs

Specifications
Min. screen size (inch) 55
Max. screen size (inch) 100
Max. screen weight (kg) 55
Hole pattern (mm) Min. 100x100 / Max. 800x400
Turn 120°
Tilt 30°
Min. distance to the wall (mm) 108
Max. distance to the wall (mm) 610
Main Color Black

The WALL series: simply smart value

Vogel’s designers drew upon over 40 years of highly durable Dutch design for the audiovisual market when they developed the clean and modern brackets of the WALL series. This resulted in affordable, smart wall brackets backed by a lifetime guarantee. Simply smart value.



Manufacturer : VOGELS
Factory number : 73202350
Package weight : 13.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 30°/swivels 120°
    • Technology
    • Wall clearance 108 - 610 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 140 … 254 cm / 55 … 100”
  • Specials
    • Specification
    • VESA up to 800 x 400
  • Weights
    • Weight
    • Up to 55 kg
Datasheet/manual