Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2350 SW :: Full-Motion TV Wall Mount


WALL 2350 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 30°/swivels 120°
    • Technology
    • Wall clearance 98 - 600 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 101 … 165 cm / 40 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 45 kg
For large TVs up to 65 inch (165 cm)

The WALL 2350 TV wall mount is suitable for 40 to 65 inch (101 to 165 cm) TVs. It provides safe and secure mounting for TVs up to 45 kg (99 lbs).

Supporting your heavy TV

Large screens can be very heavy. The WALL 2350 TV mount has strong arms, allowing you to easily move the heaviest screens.
Key benefits:
Simply Smart Value: Great comfort for an affordable price
Smoothly turn your TV up to 120°
Hide all unsightly cables
Screen Protection System - Protect your TV from bumping into the wall
Ultra strong - built for heavy TVs

Specifications
Min. screen size (inch) 40
Max. screen size (inch) 65
Max. screen weight (kg) 45
Hole pattern (mm) Min. 100x100 / Max. 600x400
Turn 120°
Tilt 30°
Min. distance to the wall (mm) 98
Max. distance to the wall (mm) 600
Main Color Black

The WALL series: simply smart value

Vogel’s designers drew upon over 40 years of highly durable Dutch design for the audiovisual market when they developed the clean and modern brackets of the WALL series. This resulted in affordable, smart wall brackets backed by a lifetime guarantee. Simply smart value.



Manufacturer : VOGELS
Factory number : 73202349
Package weight : 11.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 30°/swivels 120°
    • Technology
    • Wall clearance 98 - 600 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 101 … 165 cm / 40 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 45 kg
Datasheet/manual