Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2025 WS :: Full-Motion TV Wall Mount

Item-No.: WALL 2025 WS
€54,80



Bargain Item!
Limited amount available.

WALL 2025 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 120°
    • Technology
    • Wall clearance 60 - 239 mm
    • Colour
    • White
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 66 cm / 17 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 15 kg
For small TVs up to 26 inch (66 cm)

WALL 2025 is a smart TV wall mount that provides secure support for smaller TVs ranging from 17 to 26 inch (43 to 66 cm). It can hold up to 15 kg (33 lbs).

Get the perfect viewing angle

Place a small TV in a handy spot on the wall or in a corner of your kitchen, a workspace or a kid's bedroom with the WALL 2025 TV wall mount. Easily swing your TV away from the wall and tilt it up or down for the perfect view.
Key benefits:
Simply Smart Value: Great comfort for an affordable price
Smoothly turn your TV up to 120°
Guide your cables
Easily level your TV even after installation

Specifications
Min. screen size (inch) 17
Max. screen size (inch) 26
Max. screen weight (kg) 15
Hole pattern (mm) Min. 100x100 / Max. 100x100 Min. 75x75 / Max. 75x75
Turn 120°
Tilt 20°
Min. distance to the wall (mm) 60
Max. distance to the wall (mm) 239
Main Color White



Manufacturer : VOGELS
Factory number : 73202335
Package weight : 1.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 20°/swivels 120°
    • Technology
    • Wall clearance 60 - 239 mm
    • Colour
    • White
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 66 cm / 17 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 15 kg
Datasheet/manual