Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALL 2005 SW :: Fixed TV Wall Mount

Item-No.: WALL 2005 SW
€19,90



Bargain Item!
Limited amount available.

WALL 2005 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 23 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 66 cm / 17 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 20 kg
For small TVs up to 26 inch (66 cm)

WALL 2005 is a smart TV wall mount that provides secure support for smaller TVs ranging from 17 to 26 inch (43 to 66 cm). It can hold up to 20 kg (44 lbs).

Your TV like a piece of fine art on your wall

Use the WALL 2005 TV wall mount to mount your TV flat and secure against the wall. A great way to save space in a narrow room. Click the screen securely into place with Vogel’s Autolock system.
Key benefits:
Click your TV securely in place
Your TV: only 2,3 cm from the wall

Specifications
Min. screen size (inch) 17
Max. screen size (inch) 26
Max. screen weight (kg) 20
Hole pattern (mm) Min. 100x100 / Max. 100x100 Min. 75x75 / Max. 75x75
Max. distance to the wall (mm) 23
Main Color Black



Manufacturer : VOGELS
Factory number : 73202332
Package weight : 0.69 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Technology
    • Wall clearance 23 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 43 … 66 cm / 17 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 20 kg
Datasheet/manual