Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VOGELS BASE 15 S :: Tilting TV Wall Mount / 19 to 37 inch


VOGELS BASE 15 S

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°
    • Technology
    • Wall clearance 52 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 20 kg
For TVs up to 37 inch (94 cm)
The BASE 15 S is a durable TV wall mount, suitable for 19 to 37 inch (48 to 94 cm) TVs weighing up to 20 kg (44 lbs).

Tilt your TV for a great viewing angle
With the BASE 15 S, you can tilt your TV forward up to 15 degrees to get a great viewing angle. That means you can mount your TV higher up on the wall - saving even more space without sacrificing your TV watching experience.

Key benefits:
  • Easy mounting (mounting hardware included)
  • Tilt function max. 15


The BASE series: strong and simple
By choosing a BASE series wall mount, you choose a solid, secure solution for mounting your TV on the wall. A sturdy lock release feature clicks your TV safely into the bracket. Mounting the BASE 15 S is easy, as it comes with clear mounting instructions and all the mounting materials you need.

Need to tuck your TV away even further?
Mount it in a corner to save even more space. Check out our full-motion TV wall brackets, perfect for any corner of the room.



Manufacturer : VOGELS
Factory number : 73201971
Package weight : 1.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°
    • Technology
    • Wall clearance 52 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 48 … 94 cm / 19 … 37”
  • Specials
    • Specification
    • VESA up to 200 x 200
  • Weights
    • Weight
    • Up to 20 kg
Datasheet/manual