Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLM-SFM20 :: Wall bracket, fully mobile 10 - 26"/25 - 66 cm


VLM-SFM20

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°/swivels 170°
    • Technology
    • Wall clearance 68 - 274 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 25 … 66 cm / 10 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 15 kg

This bracket is used to mount a television on the wall. It allows you to tilt, swivel and pivot the device. Includes all materials and manuals for quick and easy assembly.

• Screen size: 10 - 26"/25 - 66 cm
• Distance to wall: 68 - 274 mm
• Maximum weight: 15 kg/33 lbs
• VESA (mm): 75/100
• Angle of inclination: 15°
• Angle of rotation: 180 °
• Swivel angle: 170°
• Number of joints: 2



Manufacturer : VALUELINE
Factory number : VLM-SFM20
Package weight : 1.271 kg
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°/swivels 170°
    • Technology
    • Wall clearance 68 - 274 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 25 … 66 cm / 10 … 26”
  • Specials
    • Specification
    • VESA up to 100 x 100
  • Weights
    • Weight
    • Up to 15 kg
Datasheet/manual