Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLM-LFM30 :: Wall bracket, fully mobile 42 - 65"/107 - 165 cm


VLM-LFM30

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°/swivels 180°
    • Technology
    • Wall clearance 74 - 528 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 107 … 165 cm / 42 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 50 kg

This bracket is used to mount a television on the wall. It allows you to tilt, swivel and pivot the device. Includes all materials and manuals for quick and easy assembly.

• Screen size: 42 - 65"/107 - 165 cm
• Distance to wall: 74 - 528 mm
• Max. weight: 50 kg/110 lbs
• VESA (mm): 100/200 x 100/200/400 x 200/400/600 x 400
• Angle of inclination: 15°
• Angle of rotation: 180 °
• Swivel angle: 180 °
• Number of joints: 3



Manufacturer : VALUELINE
Factory number : VLM-LFM30
Package weight : 5 kg
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Tilts 15°/swivels 180°
    • Technology
    • Wall clearance 74 - 528 mm
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • For wall mounting
  • Measures
    • Format
    • 107 … 165 cm / 42 … 65”
  • Specials
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 50 kg
Datasheet/manual