0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VESA ADAPTER :: VESA adapter for wall bracket


VESA ADAPTER

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter for wall bracket
    • Colour
    • Black
  • Measures
    • Format
    • 25 … 81 cm / 10 … 32”
  • Specials
    • Specification
    • VESA up to 200 x 200
For expanding the VESA dimensions of a TV wall bracket
• For attaching to the VESA mount on a TV wall bracket
• Distance between VESA mounting holes extended from 50 x 50 mm to 200 x 200 mm
• Maximum load dependent on wall bracket
• Made from high-quality, powder-coated metal
• Mounting material included
• Screen size: 10 - 32" (25 - 81 cm)



Manufacturer : GOOBAY
Factory number : 63267
Package weight : 0.936 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter for wall bracket
    • Colour
    • Black
  • Measures
    • Format
    • 25 … 81 cm / 10 … 32”
  • Specials
    • Specification
    • VESA up to 200 x 200
Datasheet/manual